Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1 → 10000
Maximum Revolutions
9000rpm
Output Signal Type
TTL
Shaft Type
Solid
Supply Voltage
4.5 → 32 V
Distrelec Product Id
30396987
Country of Origin
Germany
BD 173.728
BD 173.728 Each (Exc. Vat)
BD 191.101
BD 191.101 Each (inc. VAT)
1
BD 173.728
BD 173.728 Each (Exc. Vat)
BD 191.101
BD 191.101 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1 → 10000
Maximum Revolutions
9000rpm
Output Signal Type
TTL
Shaft Type
Solid
Supply Voltage
4.5 → 32 V
Distrelec Product Id
30396987
Country of Origin
Germany