Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
65536ppr
Series
DFS60A
Output Signal Type
HTL, TTL
Shaft Type
Solid shaft
Shaft Diameter
6mm
Supply Voltage
4.5 → 32 V
IP Rating
IP65
Interface
Incremental
Overall Height
60mm
Overall Width
60mm
Minimum Operating Temperature
-30°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+100°C
Connection Type
Cable
Country of Origin
Germany
BD 198.314
BD 198.314 Each (Exc. Vat)
BD 218.145
BD 218.145 Each (inc. VAT)
1
BD 198.314
BD 198.314 Each (Exc. Vat)
BD 218.145
BD 218.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
65536ppr
Series
DFS60A
Output Signal Type
HTL, TTL
Shaft Type
Solid shaft
Shaft Diameter
6mm
Supply Voltage
4.5 → 32 V
IP Rating
IP65
Interface
Incremental
Overall Height
60mm
Overall Width
60mm
Minimum Operating Temperature
-30°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+100°C
Connection Type
Cable
Country of Origin
Germany