SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 10mm Shaft

RS Stock No.: 212-5581Brand: SICKManufacturers Part No.: 1037435Distrelec Article No.: 30396960
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

4096

Series

AFS/AFM60 SSI

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

0°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

Plug-In Connection

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 272.068

BD 272.068 Each (Exc. Vat)

BD 299.275

BD 299.275 Each (inc. VAT)

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 10mm Shaft

BD 272.068

BD 272.068 Each (Exc. Vat)

BD 299.275

BD 299.275 Each (inc. VAT)

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

4096

Series

AFS/AFM60 SSI

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

0°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

Plug-In Connection

Country of Origin

Germany

You may be interested in