Technical Document
Specifications
Brand
SickSeries
PM3S13
Number Of Beams
4
Length
1.285m
Application
Protection
Dimensions
1285 x 148 mm
Width
148mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 354.970
BD 354.970 Each (Exc. Vat)
BD 390.467
BD 390.467 Each (inc. VAT)
SICK PM3S13 Series Light Curtain, 4 Beam(s)
1
BD 354.970
BD 354.970 Each (Exc. Vat)
BD 390.467
BD 390.467 Each (inc. VAT)
SICK PM3S13 Series Light Curtain, 4 Beam(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
PM3S13
Number Of Beams
4
Length
1.285m
Application
Protection
Dimensions
1285 x 148 mm
Width
148mm
Country of Origin
Germany