SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NC, 10 → 30 V dc

RS Stock No.: 209-3501Brand: SICKManufacturers Part No.: 1040793
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

63mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 14.756

BD 14.756 Each (Exc. Vat)

BD 16.232

BD 16.232 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NC, 10 → 30 V dc

BD 14.756

BD 14.756 Each (Exc. Vat)

BD 16.232

BD 16.232 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

63mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary