SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 205-4858Brand: SICKManufacturers Part No.: 1042085
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Glass

Country of Origin

Germany

Stock information temporarily unavailable.

BD 108.174

BD 108.174 Each (Exc. Vat)

BD 118.991

BD 118.991 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

BD 108.174

BD 108.174 Each (Exc. Vat)

BD 118.991

BD 118.991 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Glass

Country of Origin

Germany