SICK Fixed Cable Bar code reader, 18 → 30 V dc

RS Stock No.: 213-3748Brand: SICKManufacturers Part No.: CLV650-6120
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

Laser

Reading Distance

1570mm

Maximum dc Voltage

30V

Reader Style

Fixed

Supply Voltage

18 → 30 V dc

Power Consumption

9.5 W

Length

95mm

Width

107mm

Depth

41mm

Maximum Operating Temperature

+40°C

Dimensions

95 x 107 x 41 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,710.812

BD 2,710.812 Each (Exc. Vat)

BD 2,981.893

BD 2,981.893 Each (inc. VAT)

SICK Fixed Cable Bar code reader, 18 → 30 V dc

BD 2,710.812

BD 2,710.812 Each (Exc. Vat)

BD 2,981.893

BD 2,981.893 Each (inc. VAT)

SICK Fixed Cable Bar code reader, 18 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

Laser

Reading Distance

1570mm

Maximum dc Voltage

30V

Reader Style

Fixed

Supply Voltage

18 → 30 V dc

Power Consumption

9.5 W

Length

95mm

Width

107mm

Depth

41mm

Maximum Operating Temperature

+40°C

Dimensions

95 x 107 x 41 mm

Country of Origin

Germany