Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator

RS Stock No.: 212-8661Brand: SICKManufacturers Part No.: 1042237
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 57.365

BD 57.365 Each (Exc. Vat)

BD 63.101

BD 63.101 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator

BD 57.365

BD 57.365 Each (Exc. Vat)

BD 63.101

BD 63.101 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary