SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator

RS Stock No.: 212-8729Brand: SICKManufacturers Part No.: MZT8-03VPS-KRD
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT8

LED Indicator

Yes

Compatible with

T-Slot

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 30.866

BD 30.866 Each (Exc. Vat)

BD 33.953

BD 33.953 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator

BD 30.866

BD 30.866 Each (Exc. Vat)

BD 33.953

BD 33.953 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT8

LED Indicator

Yes

Compatible with

T-Slot

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary