Technical Document
Specifications
Brand
SickDetection Range
0 → 10000 m
Light Source
LED, Red Light
Electrical Connection
M12
Communication Protocol
RS-485
Supply Voltage
10 → 30 V
LED Status Display
Yes
Terminal Type
M12
Series
OLM100
Interface
RS485
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
Country of Origin
Germany
BD 685.624
BD 685.624 Each (Exc. Vat)
BD 754.186
BD 754.186 Each (inc. VAT)
1
BD 685.624
BD 685.624 Each (Exc. Vat)
BD 754.186
BD 754.186 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
0 → 10000 m
Light Source
LED, Red Light
Electrical Connection
M12
Communication Protocol
RS-485
Supply Voltage
10 → 30 V
LED Status Display
Yes
Terminal Type
M12
Series
OLM100
Interface
RS485
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
Country of Origin
Germany