SICK Through-Beam Light Grid SLG Series

RS Stock No.: 213-3798Brand: SICKManufacturers Part No.: SAS4-S012P3PS1T00
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

3000 mm

Sensor Principle

Through-Beam Light Grid

Beam Separation

40mm

Component Type

Sender/receiver

Length

193mm

Width

25mm

Depth

8.2mm

Series

SLG

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 189.612

BD 189.612 Each (Exc. Vat)

BD 208.573

BD 208.573 Each (inc. VAT)

SICK Through-Beam Light Grid SLG Series

BD 189.612

BD 189.612 Each (Exc. Vat)

BD 208.573

BD 208.573 Each (inc. VAT)

SICK Through-Beam Light Grid SLG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

3000 mm

Sensor Principle

Through-Beam Light Grid

Beam Separation

40mm

Component Type

Sender/receiver

Length

193mm

Width

25mm

Depth

8.2mm

Series

SLG

IP Rating

IP65

Country of Origin

Germany