SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 205-5199Brand: SICKManufacturers Part No.: WL9-3P2230
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W9

Country of Origin

Germany

Stock information temporarily unavailable.

BD 77.248

BD 77.248 Each (Exc. Vat)

BD 84.973

BD 84.973 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

BD 77.248

BD 77.248 Each (Exc. Vat)

BD 84.973

BD 84.973 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W9

Country of Origin

Germany