SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 205-5200Brand: SICKManufacturers Part No.: WL9-3P2232Distrelec Article No.: 30373991
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W9

Country of Origin

Germany

Stock information temporarily unavailable.

BD 84.128

BD 84.128 Each (Exc. Vat)

BD 92.541

BD 92.541 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

BD 84.128

BD 84.128 Each (Exc. Vat)

BD 92.541

BD 92.541 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W9

Country of Origin

Germany