SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Solid Type, 10mm Shaft

RS Stock No.: 201-3657Brand: SICKManufacturers Part No.: 1055364Distrelec Article No.: 30396962
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Shaft Diameter

10mm

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65

Interface

Ethernet/IP

Overall Width

60mm

Overall Depth

65mm

Distrelec Product Id

30396962

Country of Origin

Germany

Stock information temporarily unavailable.

BD 403.183

BD 403.183 Each (Exc. Vat)

BD 443.501

BD 443.501 Each (inc. VAT)

SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Solid Type, 10mm Shaft

BD 403.183

BD 403.183 Each (Exc. Vat)

BD 443.501

BD 443.501 Each (inc. VAT)

SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Shaft Diameter

10mm

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65

Interface

Ethernet/IP

Overall Width

60mm

Overall Depth

65mm

Distrelec Product Id

30396962

Country of Origin

Germany