SICK DFS60B Series Incremental Incremental Encoder, 10000ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft

RS Stock No.: 285-1116Brand: SICKManufacturers Part No.: 1056523
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60B

Pulses Per Revolution

10000ppr

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Shaft Diameter

8mm

Supply Voltage

4.5 → 32 V

Resolution

10000

IP Rating

IP65

Overall Height

60mm

Interface

Incremental

Overall Width

60mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

BD 173.728

BD 173.728 Each (Exc. Vat)

BD 191.101

BD 191.101 Each (inc. VAT)

SICK DFS60B Series Incremental Incremental Encoder, 10000ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft

BD 173.728

BD 173.728 Each (Exc. Vat)

BD 191.101

BD 191.101 Each (inc. VAT)

SICK DFS60B Series Incremental Incremental Encoder, 10000ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60B

Pulses Per Revolution

10000ppr

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Shaft Diameter

8mm

Supply Voltage

4.5 → 32 V

Resolution

10000

IP Rating

IP65

Overall Height

60mm

Interface

Incremental

Overall Width

60mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

Cable

Country of Origin

Germany