Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK Distance Distance Sensor, Block Sensor, 0.05 mm → 12 m Detection Range IO-LINK

RS Stock No.: 213-3761Brand: SICKManufacturers Part No.: 1057651
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

0.05 mm → 12 m

Output Type

Analogue, PNP/NPN NO/NC

Electrical Connection

M12 5 pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

4.5 ms, 12.5 ms, 24.5 ms, 48.5 ms, 192 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Series

Dx35

Country of Origin

Germany

Stock information temporarily unavailable.

BD 208.593

BD 208.593 Each (Exc. Vat)

BD 229.452

BD 229.452 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 0.05 mm → 12 m Detection Range IO-LINK

BD 208.593

BD 208.593 Each (Exc. Vat)

BD 229.452

BD 229.452 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 0.05 mm → 12 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

0.05 mm → 12 m

Output Type

Analogue, PNP/NPN NO/NC

Electrical Connection

M12 5 pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

4.5 ms, 12.5 ms, 24.5 ms, 48.5 ms, 192 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Series

Dx35

Country of Origin

Germany