SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

RS Stock No.: 205-5242Brand: SICKManufacturers Part No.: 1058175Distrelec Article No.: 30265715
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP66, IP67, IP69K

Response Time

500 μs

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W9

Housing Material

Plastic

Distrelec Product Id

30265715

Country of Origin

Germany

Stock information temporarily unavailable.

BD 127.836

BD 127.836 Each (Exc. Vat)

BD 140.620

BD 140.620 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

BD 127.836

BD 127.836 Each (Exc. Vat)

BD 140.620

BD 140.620 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP66, IP67, IP69K

Response Time

500 μs

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W9

Housing Material

Plastic

Distrelec Product Id

30265715

Country of Origin

Germany