Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK AFM60A Series Absolute Absolute Encoder, Profinet Signal, Hollow shaft Type, 1/2in Shaft

RS Stock No.: 286-9986Brand: SICKManufacturers Part No.: 1059033
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60A

Output Signal Type

Profinet

Shaft Type

Hollow shaft

Shaft Diameter

1/2in

Supply Voltage

10 → 30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

60mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

BD 443.064

BD 443.064 Each (Exc. Vat)

BD 487.370

BD 487.370 Each (inc. VAT)

SICK AFM60A Series Absolute Absolute Encoder, Profinet Signal, Hollow shaft Type, 1/2in Shaft

BD 443.064

BD 443.064 Each (Exc. Vat)

BD 487.370

BD 487.370 Each (inc. VAT)

SICK AFM60A Series Absolute Absolute Encoder, Profinet Signal, Hollow shaft Type, 1/2in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60A

Output Signal Type

Profinet

Shaft Type

Hollow shaft

Shaft Diameter

1/2in

Supply Voltage

10 → 30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

60mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany