SICK Incremental Incremental Encoder, 100 ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

RS Stock No.: 201-3652Brand: SICKManufacturers Part No.: 1060529Distrelec Article No.: 30396970
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

100

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

45.4mm

Distrelec Product Id

30396970

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 63.916

BD 63.916 Each (Exc. Vat)

BD 70.308

BD 70.308 Each (inc. VAT)

SICK Incremental Incremental Encoder, 100 ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

BD 63.916

BD 63.916 Each (Exc. Vat)

BD 70.308

BD 70.308 Each (inc. VAT)

SICK Incremental Incremental Encoder, 100 ppr, HTL Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

100

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

45.4mm

Distrelec Product Id

30396970

Country of Origin

Malaysia