SICK DBS36 Series Incremental Incremental Encoder, 400ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

RS Stock No.: 266-7293Brand: SICKManufacturers Part No.: DBS36E-BBEK00400
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

400ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

37mm

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 63.916

BD 63.916 Each (Exc. Vat)

BD 70.308

BD 70.308 Each (inc. VAT)

SICK DBS36 Series Incremental Incremental Encoder, 400ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

BD 63.916

BD 63.916 Each (Exc. Vat)

BD 70.308

BD 70.308 Each (inc. VAT)

SICK DBS36 Series Incremental Incremental Encoder, 400ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

400ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

37mm

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia