SICK Incremental Incremental Encoder, 100 ppr, TTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 201-3642Brand: SICKManufacturers Part No.: 1060535Distrelec Article No.: 30396973
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

100

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 to 5.5 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

35.5mm

Distrelec Product Id

30396973

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 54.362

BD 54.362 Each (Exc. Vat)

BD 59.798

BD 59.798 Each (inc. VAT)

SICK Incremental Incremental Encoder, 100 ppr, TTL Signal, Solid Type, 6mm Shaft

BD 54.362

BD 54.362 Each (Exc. Vat)

BD 59.798

BD 59.798 Each (inc. VAT)

SICK Incremental Incremental Encoder, 100 ppr, TTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

100

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 to 5.5 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

35.5mm

Distrelec Product Id

30396973

Country of Origin

Malaysia