SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 3/8in Shaft

RS Stock No.: 266-7160Brand: SICKManufacturers Part No.: 1061098
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

3/8in

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

60mm

Overall Depth

84mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 459.454

BD 459.454 Each (Exc. Vat)

BD 505.399

BD 505.399 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 3/8in Shaft

BD 459.454

BD 459.454 Each (Exc. Vat)

BD 505.399

BD 505.399 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 3/8in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

3/8in

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

60mm

Overall Depth

84mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany