SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

RS Stock No.: 266-7997Brand: SICKManufacturers Part No.: 1063070
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

2 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.625 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Hole Mount

Maximum Operating Temperature

+50°C

Series

GSE2

Standards Met

CE, UL

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 69.382

BD 69.382 Each (Exc. Vat)

BD 76.320

BD 76.320 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

BD 69.382

BD 69.382 Each (Exc. Vat)

BD 76.320

BD 76.320 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

2 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.625 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Hole Mount

Maximum Operating Temperature

+50°C

Series

GSE2

Standards Met

CE, UL

Country of Origin

Malaysia