SICK DBS60 Core Series Incremental Incremental Encoder, 4096 ppr, HTL, TTL Signal, Hollow Type, 6mm → 5/8in Shaft

RS Stock No.: 212-5644Brand: SICKManufacturers Part No.: DBS60E-TJFK04096
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

4096

Series

DBS60 Core

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

6mm → 5/8in

Supply Voltage

4.5 → 30 V

IP Rating

IP65

Overall Height

58mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Hollow Shaft

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 133.848

BD 133.848 Each (Exc. Vat)

BD 147.233

BD 147.233 Each (inc. VAT)

SICK DBS60 Core Series Incremental Incremental Encoder, 4096 ppr, HTL, TTL Signal, Hollow Type, 6mm → 5/8in Shaft

BD 133.848

BD 133.848 Each (Exc. Vat)

BD 147.233

BD 147.233 Each (inc. VAT)

SICK DBS60 Core Series Incremental Incremental Encoder, 4096 ppr, HTL, TTL Signal, Hollow Type, 6mm → 5/8in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

4096

Series

DBS60 Core

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

6mm → 5/8in

Supply Voltage

4.5 → 30 V

IP Rating

IP65

Overall Height

58mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Hollow Shaft

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Malaysia