Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 10 → 30V dc, MZT7, with LED indicator

RS Stock No.: 212-8707Brand: SICKManufacturers Part No.: 1070821
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT7

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 20.543

BD 20.543 Each (Exc. Vat)

BD 22.597

BD 22.597 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 10 → 30V dc, MZT7, with LED indicator

BD 20.543

BD 20.543 Each (Exc. Vat)

BD 22.597

BD 22.597 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 10 → 30V dc, MZT7, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT7

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary