Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK PM3C15 Series Light Curtain Mirror Columns With Protective Field Height Mirror

RS Stock No.: 285-2261Brand: SICKManufacturers Part No.: 1077525
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

PM3C15

Component Type

Mirror Columns With Protective Field Height Mirror

Protective Height

1350mm

Length

148mm

Height

1.569m

Width

118mm

Application

Industrial

Dimensions

1569 x 148 x 118 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 448.366

BD 448.366 Each (Exc. Vat)

BD 493.203

BD 493.203 Each (inc. VAT)

SICK PM3C15 Series Light Curtain Mirror Columns With Protective Field Height Mirror

BD 448.366

BD 448.366 Each (Exc. Vat)

BD 493.203

BD 493.203 Each (inc. VAT)

SICK PM3C15 Series Light Curtain Mirror Columns With Protective Field Height Mirror
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

PM3C15

Component Type

Mirror Columns With Protective Field Height Mirror

Protective Height

1350mm

Length

148mm

Height

1.569m

Width

118mm

Application

Industrial

Dimensions

1569 x 148 x 118 mm

Country of Origin

Germany