Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Rectangular Magnetic Proximity Sensor, NO, , 300mA, IP67

RS Stock No.: 201-7585Brand: SICKManufacturers Part No.: 1078008Distrelec Article No.: 30373968
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

Sick

Switch Shape

Rectangular

Normal State Configuration

NO

Output Type

PNP

Maximum Current

300mA

Maximum DC Voltage

30V

Switching Frequency

5kHz

Total Length

37mm

Length

28mm

Width

10.3mm

Maximum Operating Temperature

+75°C

Dimensions

28 x 10.3 x 16mm

Minimum Operating Temperature

-25°C

Depth

16mm

Distrelec Product Id

30373968

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 41.525

BD 41.525 Each (Exc. Vat)

BD 45.677

BD 45.677 Each (inc. VAT)

SICK Rectangular Magnetic Proximity Sensor, NO, , 300mA, IP67

BD 41.525

BD 41.525 Each (Exc. Vat)

BD 45.677

BD 45.677 Each (inc. VAT)

SICK Rectangular Magnetic Proximity Sensor, NO, , 300mA, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Switch Shape

Rectangular

Normal State Configuration

NO

Output Type

PNP

Maximum Current

300mA

Maximum DC Voltage

30V

Switching Frequency

5kHz

Total Length

37mm

Length

28mm

Width

10.3mm

Maximum Operating Temperature

+75°C

Dimensions

28 x 10.3 x 16mm

Minimum Operating Temperature

-25°C

Depth

16mm

Distrelec Product Id

30373968

Country of Origin

Malaysia