Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Contrast Sensors 40 mm, RGB LED, PNP, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 285-2037Brand: SICKManufacturers Part No.: 1078146
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

40 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTX

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany

Stock information temporarily unavailable.

BD 278.074

BD 278.074 Each (Exc. Vat)

BD 305.881

BD 305.881 Each (inc. VAT)

SICK Contrast Sensors 40 mm, RGB LED, PNP, 100 mA, 10.8 → 28.8 V dc, IP67

BD 278.074

BD 278.074 Each (Exc. Vat)

BD 305.881

BD 305.881 Each (inc. VAT)

SICK Contrast Sensors 40 mm, RGB LED, PNP, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

40 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTX

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany