SICK MICS3 Series Laser Scanner, 5.5m Max Range

RS Stock No.: 285-8868Brand: SICKManufacturers Part No.: 1083010
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

MICS3

Maximum Scanning Distance

5.5m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

RJ45 Pushpull AIDA

Dimensions

112 x 163.1 x 111.1 mm

Product Length

111.1mm

Application

Indoor

Length

111.1mm

Width

112mm

Height

163.1mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 3,024.400

BD 3,024.400 Each (Exc. Vat)

BD 3,326.840

BD 3,326.840 Each (inc. VAT)

SICK MICS3 Series Laser Scanner, 5.5m Max Range

BD 3,024.400

BD 3,024.400 Each (Exc. Vat)

BD 3,326.840

BD 3,326.840 Each (inc. VAT)

SICK MICS3 Series Laser Scanner, 5.5m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

MICS3

Maximum Scanning Distance

5.5m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

RJ45 Pushpull AIDA

Dimensions

112 x 163.1 x 111.1 mm

Product Length

111.1mm

Application

Indoor

Length

111.1mm

Width

112mm

Height

163.1mm

Country of Origin

Germany

You may be interested in