Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Absolute Absolute Encoder, 1 → 4096 ppr, IO-Link Signal, Blind Hollow Type, 10mm Shaft

RS Stock No.: 201-3670Brand: SICKManufacturers Part No.: 1093075
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

1 → 4096

Maximum Revolutions

4096rpm

Output Signal Type

IO-Link

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

18 → 30 V dc

Resolution

12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

IO-Link

Overall Width

36mm

Overall Depth

51mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 222.348

BD 222.348 Each (Exc. Vat)

BD 244.583

BD 244.583 Each (inc. VAT)

SICK Absolute Absolute Encoder, 1 → 4096 ppr, IO-Link Signal, Blind Hollow Type, 10mm Shaft

BD 222.348

BD 222.348 Each (Exc. Vat)

BD 244.583

BD 244.583 Each (inc. VAT)

SICK Absolute Absolute Encoder, 1 → 4096 ppr, IO-Link Signal, Blind Hollow Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

1 → 4096

Maximum Revolutions

4096rpm

Output Signal Type

IO-Link

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

18 → 30 V dc

Resolution

12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

IO-Link

Overall Width

36mm

Overall Depth

51mm

Country of Origin

Germany