Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Photoelectric Proximity Sensor GTB6 Series

RS Stock No.: 285-1710Brand: SICKManufacturers Part No.: 1098784
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

0.25 m

Sensor Principle

Photoelectric Proximity Sensor

Component Type

Photoelectric Proximity Sensor

Light Source

Red LED

Length

31.5mm

Width

12mm

Depth

21mm

Series

GTB6

IP Rating

IP65, IP67

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 63.100

BD 63.100 Each (Exc. Vat)

BD 69.410

BD 69.410 Each (inc. VAT)

SICK Photoelectric Proximity Sensor GTB6 Series

BD 63.100

BD 63.100 Each (Exc. Vat)

BD 69.410

BD 69.410 Each (inc. VAT)

SICK Photoelectric Proximity Sensor GTB6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

0.25 m

Sensor Principle

Photoelectric Proximity Sensor

Component Type

Photoelectric Proximity Sensor

Light Source

Red LED

Length

31.5mm

Width

12mm

Depth

21mm

Series

GTB6

IP Rating

IP65, IP67

Country of Origin

Malaysia