SICK TTK70S Series Magnetic Linear Measuring Encoder

RS Stock No.: 285-4402Brand: SICKManufacturers Part No.: 1099701
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Magnetic

Series

TTK70S

Supply Voltage

7 → 12 v DC

IP Rating

IP64, IP67

Interface

HIPERFACE

Overall Height

30mm

Overall Width

14mm

Overall Depth

70mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

BD 470.382

BD 470.382 Each (Exc. Vat)

BD 517.420

BD 517.420 Each (inc. VAT)

SICK TTK70S Series Magnetic Linear Measuring Encoder

BD 470.382

BD 470.382 Each (Exc. Vat)

BD 517.420

BD 517.420 Each (inc. VAT)

SICK TTK70S Series Magnetic Linear Measuring Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Magnetic

Series

TTK70S

Supply Voltage

7 → 12 v DC

IP Rating

IP64, IP67

Interface

HIPERFACE

Overall Height

30mm

Overall Width

14mm

Overall Depth

70mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Germany