Technical Document
Specifications
Brand
SickRange
deTem
Series
M4P
Beam Resolution
500mm
Safety Type
Type 4
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Number Of Beams
2
Protective Height
500mm
Maximum Scanning Distance
8m
Maximum Response Time
20 ms
Length
672mm
Height
30.7mm
Supply Voltage
24 V dc
Features
End Cap With Integrated LED
Width
34mm
Terminal Type
M12 Connector
Application
Normal Industrial Environment
Dimensions
672 x 30.7 x 34 mm
Country of Origin
Hungary
BD 365.480
BD 365.480 Each (Exc. Vat)
BD 402.028
BD 402.028 Each (inc. VAT)
1
BD 365.480
BD 365.480 Each (Exc. Vat)
BD 402.028
BD 402.028 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickRange
deTem
Series
M4P
Beam Resolution
500mm
Safety Type
Type 4
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Number Of Beams
2
Protective Height
500mm
Maximum Scanning Distance
8m
Maximum Response Time
20 ms
Length
672mm
Height
30.7mm
Supply Voltage
24 V dc
Features
End Cap With Integrated LED
Width
34mm
Terminal Type
M12 Connector
Application
Normal Industrial Environment
Dimensions
672 x 30.7 x 34 mm
Country of Origin
Hungary