SICK Contrast Sensors 50 mm, Laser Red, PNP, 35 mA, 10 → 30 V dc, IP67

RS Stock No.: 285-2025Brand: SICKManufacturers Part No.: 1105835
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

50 mm

Light Source

Laser Red

Output Type

PNP

Maximum Current

35 mA

Switching Frequency

4 kHz

Electrical Connection

Male Connector M8

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

M8

Housing Material

Plastic

Series

KTM

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Mounting Type

PCB Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 159.522

BD 159.522 Each (Exc. Vat)

BD 175.474

BD 175.474 Each (inc. VAT)

SICK Contrast Sensors 50 mm, Laser Red, PNP, 35 mA, 10 → 30 V dc, IP67

BD 159.522

BD 159.522 Each (Exc. Vat)

BD 175.474

BD 175.474 Each (inc. VAT)

SICK Contrast Sensors 50 mm, Laser Red, PNP, 35 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

50 mm

Light Source

Laser Red

Output Type

PNP

Maximum Current

35 mA

Switching Frequency

4 kHz

Electrical Connection

Male Connector M8

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

M8

Housing Material

Plastic

Series

KTM

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Mounting Type

PCB Mount

Country of Origin

Malaysia