Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK T-Muting Series deTem4 Light Curtain Receiver, 4 Beam(s), 300mm Resolution

RS Stock No.: 286-9849Brand: SICKManufacturers Part No.: 1110584
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

deTem4

Series

T-Muting

Beam Resolution

300mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Number Of Beams

4

Maximum Scanning Distance

3.2m

Maximum Response Time

20 ms

Length

1.115m

Supply Voltage

24 V dc

Features

Muting

Terminal Type

M12 Connector

Application

Normal Industrial Environment

Country of Origin

Germany

Stock information temporarily unavailable.

BD 744.676

BD 744.676 Each (Exc. Vat)

BD 819.144

BD 819.144 Each (inc. VAT)

SICK T-Muting Series deTem4 Light Curtain Receiver, 4 Beam(s), 300mm Resolution

BD 744.676

BD 744.676 Each (Exc. Vat)

BD 819.144

BD 819.144 Each (inc. VAT)

SICK T-Muting Series deTem4 Light Curtain Receiver, 4 Beam(s), 300mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

deTem4

Series

T-Muting

Beam Resolution

300mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Number Of Beams

4

Maximum Scanning Distance

3.2m

Maximum Response Time

20 ms

Length

1.115m

Supply Voltage

24 V dc

Features

Muting

Terminal Type

M12 Connector

Application

Normal Industrial Environment

Country of Origin

Germany