SICK TMM22E-PKH045 Inclination Sensor, IP66, IP67, IP68, IP69K

RS Stock No.: 245-9055Brand: SICKManufacturers Part No.: 1116335
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Terminal Type

M12 Connector

Supply Voltage

12 → 30 V

Maximum dc Voltage

30V

Detection Range

± 45°

Switching Current

3 mA

Housing Material

Glass Fiber Reinforced, Plastic (PA12)

Switching Frequency

400 kHz

Length

38.8mm

Width

30mm

Depth

10.4mm

IP Rating

IP66, IP67, IP68, IP69K

Dimensions

38.8 x 30 x 10.4 mm

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 79.216

BD 79.216 Each (Exc. Vat)

BD 87.138

BD 87.138 Each (inc. VAT)

SICK TMM22E-PKH045 Inclination Sensor, IP66, IP67, IP68, IP69K

BD 79.216

BD 79.216 Each (Exc. Vat)

BD 87.138

BD 87.138 Each (inc. VAT)

SICK TMM22E-PKH045 Inclination Sensor, IP66, IP67, IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Terminal Type

M12 Connector

Supply Voltage

12 → 30 V

Maximum dc Voltage

30V

Detection Range

± 45°

Switching Current

3 mA

Housing Material

Glass Fiber Reinforced, Plastic (PA12)

Switching Frequency

400 kHz

Length

38.8mm

Width

30mm

Depth

10.4mm

IP Rating

IP66, IP67, IP68, IP69K

Dimensions

38.8 x 30 x 10.4 mm

Maximum Operating Temperature

+80°C

Country of Origin

Hungary