SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

RS Stock No.: 445-897Brand: SICKManufacturers Part No.: 1120187
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

28.8 V dc

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1120187

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany

Stock information temporarily unavailable.

BD 364.925

BD 364.925 Each (Exc. Vat)

BD 401.417

BD 401.417 Each (inc. VAT)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

BD 364.925

BD 364.925 Each (Exc. Vat)

BD 401.417

BD 401.417 Each (inc. VAT)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

28.8 V dc

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1120187

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany