Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1000Pulses
Series
DLS40E
Shaft Type
Hollow shaft
Shaft Diameter
10mm
Supply Voltage
4.5 → 5.5 V
Interface
Incremental
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Connection Type
Cable
Country of Origin
Malaysia
BD 49.990
BD 49.990 Each (Exc. Vat)
BD 54.989
BD 54.989 Each (inc. VAT)
1
BD 49.990
BD 49.990 Each (Exc. Vat)
BD 54.989
BD 54.989 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1000Pulses
Series
DLS40E
Shaft Type
Hollow shaft
Shaft Diameter
10mm
Supply Voltage
4.5 → 5.5 V
Interface
Incremental
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Connection Type
Cable
Country of Origin
Malaysia