SICK TMM22E-PKH045S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA

RS Stock No.: 151-253Brand: SICKManufacturers Part No.: 1136689
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Number of Axis

2

Measurement Range

± 45°

Resolution

= 0.015 °

Interface

Analog 4-20 mA

Accuracy

0.25 °

Connection Type

M12

Supply Voltage

12 → 30 V

Dimensions

38.8 x 30 x 10.4

Weight

60g

Housing Material

Glass-Fiber Reinforced, Plastic (PA12)

Temperature Range

-40 → +80 °C

IP Rating

IP66, IP67, IP68, IP69K

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 105.440

BD 105.440 Each (Exc. Vat)

BD 115.984

BD 115.984 Each (inc. VAT)

SICK TMM22E-PKH045S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA

BD 105.440

BD 105.440 Each (Exc. Vat)

BD 115.984

BD 115.984 Each (inc. VAT)

SICK TMM22E-PKH045S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Number of Axis

2

Measurement Range

± 45°

Resolution

= 0.015 °

Interface

Analog 4-20 mA

Accuracy

0.25 °

Connection Type

M12

Supply Voltage

12 → 30 V

Dimensions

38.8 x 30 x 10.4

Weight

60g

Housing Material

Glass-Fiber Reinforced, Plastic (PA12)

Temperature Range

-40 → +80 °C

IP Rating

IP66, IP67, IP68, IP69K

Country of Origin

Hungary

You may be interested in