Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK TMM22E-PKH060S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA

RS Stock No.: 151-251Brand: SICKManufacturers Part No.: TMM22E-PKH060S55
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Number of Axis

2

Measurement Range

± 60°

Resolution

= 0.015 °

Interface

Analog 4-20 mA

Accuracy

0.25 °

Connection Type

M12

Supply Voltage

12 → 30 V

Dimensions

38.8 x 30 x 10.4

Weight

60g

Housing Material

Glass-Fiber Reinforced, Plastic (PA12)

Temperature Range

-40 → +80 °C

IP Rating

IP66, IP67, IP68, IP69K

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 100.648

BD 100.648 Each (Exc. Vat)

BD 110.713

BD 110.713 Each (inc. VAT)

SICK TMM22E-PKH060S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA

BD 100.648

BD 100.648 Each (Exc. Vat)

BD 110.713

BD 110.713 Each (inc. VAT)

SICK TMM22E-PKH060S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Number of Axis

2

Measurement Range

± 60°

Resolution

= 0.015 °

Interface

Analog 4-20 mA

Accuracy

0.25 °

Connection Type

M12

Supply Voltage

12 → 30 V

Dimensions

38.8 x 30 x 10.4

Weight

60g

Housing Material

Glass-Fiber Reinforced, Plastic (PA12)

Temperature Range

-40 → +80 °C

IP Rating

IP66, IP67, IP68, IP69K

Country of Origin

Hungary

You may be interested in