Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK C2MT Series Light Curtain Twin Stick, 24mm Resolution

RS Stock No.: 285-0965Brand: SICKManufacturers Part No.: 1207822
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

C2MT

Beam Resolution

24mm

Component Type

Twin Stick

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

120mm

Minimum Scanning Distance

6m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Height

120mm

Length

32mm

Dimensions

120 x 15 x 32 mm

Terminal Type

Male Connector M12

Application

Industrial

Width

15mm

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 184.107

BD 184.107 Each (Exc. Vat)

BD 202.518

BD 202.518 Each (inc. VAT)

SICK C2MT Series Light Curtain Twin Stick, 24mm Resolution

BD 184.107

BD 184.107 Each (Exc. Vat)

BD 202.518

BD 202.518 Each (inc. VAT)

SICK C2MT Series Light Curtain Twin Stick, 24mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

C2MT

Beam Resolution

24mm

Component Type

Twin Stick

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

120mm

Minimum Scanning Distance

6m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Height

120mm

Length

32mm

Dimensions

120 x 15 x 32 mm

Terminal Type

Male Connector M12

Application

Industrial

Width

15mm

Country of Origin

Hungary