SICK deTec4 Core Series Light Curtain Receiver, 14mm Resolution

RS Stock No.: 213-3721Brand: SICKManufacturers Part No.: 1211487
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

1800mm

Maximum Protective Width

10m

Maximum Response Time

20 ms

Supply Voltage

24 V

Length

1812mm

Terminal Type

5-Pin M12 Connector

Application

Finger, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,166.385

BD 1,166.385 Each (Exc. Vat)

BD 1,283.023

BD 1,283.023 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Receiver, 14mm Resolution

BD 1,166.385

BD 1,166.385 Each (Exc. Vat)

BD 1,283.023

BD 1,283.023 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Receiver, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

1800mm

Maximum Protective Width

10m

Maximum Response Time

20 ms

Supply Voltage

24 V

Length

1812mm

Terminal Type

5-Pin M12 Connector

Application

Finger, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany