SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution

RS Stock No.: 213-3713Brand: SICKManufacturers Part No.: 1211500
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

1050mm

Maximum Protective Width

15m

Maximum Response Time

11 ms

Supply Voltage

24 V

Length

1063mm

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 623.892

BD 623.892 Each (Exc. Vat)

BD 686.281

BD 686.281 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution

BD 623.892

BD 623.892 Each (Exc. Vat)

BD 686.281

BD 686.281 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

1050mm

Maximum Protective Width

15m

Maximum Response Time

11 ms

Supply Voltage

24 V

Length

1063mm

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany