SICK Contrast Sensors 13 mm, RGB LED, NPN, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 285-2034Brand: SICKManufacturers Part No.: KTS-WB51141142ZZZZ
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

25 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 177.001

BD 177.001 Each (Exc. Vat)

BD 194.701

BD 194.701 Each (inc. VAT)

SICK Contrast Sensors 13 mm, RGB LED, NPN, 100 mA, 10.8 → 28.8 V dc, IP67

BD 177.001

BD 177.001 Each (Exc. Vat)

BD 194.701

BD 194.701 Each (inc. VAT)

SICK Contrast Sensors 13 mm, RGB LED, NPN, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

25 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany