Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, KUP Series Shaft Adaptation for Use with SICK Encoders

RS Stock No.: 225-0135Brand: SICKManufacturers Part No.: KUP-0606-S
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Shaft adaptation

For Use With

SICK Encoders

Application

000 Rpm, –10° To +80 °C, Aluminum Hub, Angle ± 3°, Axial ± 0.2 Mm, Cross-Slotted Coupling, Material Fiber-Glass Reinforced Polyamide, Max. Speed 10, Max. Torque 80 Ncm, Maximum Shaft Offset: Radial ± 0.3 Mm, Shaft Diameter 6 Mm / 6 Mm

Series

KUP

Material

Fiber-glass Reinforced Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

BD 8.960

BD 8.960 Each (Exc. Vat)

BD 9.856

BD 9.856 Each (inc. VAT)

SICK, KUP Series Shaft Adaptation for Use with SICK Encoders

BD 8.960

BD 8.960 Each (Exc. Vat)

BD 9.856

BD 9.856 Each (inc. VAT)

SICK, KUP Series Shaft Adaptation for Use with SICK Encoders
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Shaft adaptation

For Use With

SICK Encoders

Application

000 Rpm, –10° To +80 °C, Aluminum Hub, Angle ± 3°, Axial ± 0.2 Mm, Cross-Slotted Coupling, Material Fiber-Glass Reinforced Polyamide, Max. Speed 10, Max. Torque 80 Ncm, Maximum Shaft Offset: Radial ± 0.3 Mm, Shaft Diameter 6 Mm / 6 Mm

Series

KUP

Material

Fiber-glass Reinforced Polyamide

Country of Origin

Germany