Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, REF Series Reflective Tape for Use with Sensors

RS Stock No.: 285-2294Brand: SICKManufacturers Part No.: 2069161
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflective Tape

For Use With

Sensors

Application

Reflectors

Series

REF

Mounting Type

Adhesive

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 44.528

BD 44.528 Each (Exc. Vat)

BD 48.981

BD 48.981 Each (inc. VAT)

SICK, REF Series Reflective Tape for Use with Sensors

BD 44.528

BD 44.528 Each (Exc. Vat)

BD 48.981

BD 48.981 Each (inc. VAT)

SICK, REF Series Reflective Tape for Use with Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflective Tape

For Use With

Sensors

Application

Reflectors

Series

REF

Mounting Type

Adhesive

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Country of Origin

Germany