SICK Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2m

RS Stock No.: 200-9776Brand: SICKManufacturers Part No.: 2096009
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Series

6ES7194

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

5

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP65, IP66, IP67

Outer Diameter

4.8mm

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Fire Behaviour

Halogen Free

Insulation material

PUR

Minimum Bend Radius

5 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.648

BD 10.648 Each (Exc. Vat)

BD 11.713

BD 11.713 Each (inc. VAT)

SICK Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2m

BD 10.648

BD 10.648 Each (Exc. Vat)

BD 11.713

BD 11.713 Each (inc. VAT)

SICK Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

6ES7194

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

5

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP65, IP66, IP67

Outer Diameter

4.8mm

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Fire Behaviour

Halogen Free

Insulation material

PUR

Minimum Bend Radius

5 mm

Country of Origin

Germany