Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Right Angle Male 4 Pin way M12 to Straight Male 4 Pin way RJ45 Connector & Cable, 5m

RS Stock No.: 261-4171Brand: SICKManufacturers Part No.: 2106163
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Series

YN2D24

Number of Cores

4

Sheath Material

PUR

Length

5m

LAN Category

Cat5e

Sheath Colour

Green

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4 Pin

Connector 2 Housing Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4 Pin

Coding

D

Shielding

Shielded

Shielded/Unshielded

Shielded

Armoured

No

Current Rating

1.5 A

Voltage Rating

300 V ac

IP Rating

IP67

Outer Diameter

6.7mm

Operating Temperature Range

-30 °C to +70 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Round

Fire Behaviour

Flame Retardant

Insulation material

PUR

Core Strands

4

Maximum Operating Temperature

70°C

Minimum Bend Radius

12

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 33.297

BD 33.297 Each (Exc. Vat)

BD 36.627

BD 36.627 Each (inc. VAT)

SICK Right Angle Male 4 Pin way M12 to Straight Male 4 Pin way RJ45 Connector & Cable, 5m

BD 33.297

BD 33.297 Each (Exc. Vat)

BD 36.627

BD 36.627 Each (inc. VAT)

SICK Right Angle Male 4 Pin way M12 to Straight Male 4 Pin way RJ45 Connector & Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

YN2D24

Number of Cores

4

Sheath Material

PUR

Length

5m

LAN Category

Cat5e

Sheath Colour

Green

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4 Pin

Connector 2 Housing Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4 Pin

Coding

D

Shielding

Shielded

Shielded/Unshielded

Shielded

Armoured

No

Current Rating

1.5 A

Voltage Rating

300 V ac

IP Rating

IP67

Outer Diameter

6.7mm

Operating Temperature Range

-30 °C to +70 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Round

Fire Behaviour

Flame Retardant

Insulation material

PUR

Core Strands

4

Maximum Operating Temperature

70°C

Minimum Bend Radius

12

Country of Origin

Germany

You may be interested in