SICK, BEF Series Mounting Bracket for Use with SICK W260

RS Stock No.: 225-0097Brand: SICKManufacturers Part No.: 5304819
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

SICK W260

Application

Mounting Bracket

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Japan

Stock information temporarily unavailable.

BD 4.956

BD 4.956 Each (Exc. Vat)

BD 5.452

BD 5.452 Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with SICK W260

BD 4.956

BD 4.956 Each (Exc. Vat)

BD 5.452

BD 5.452 Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with SICK W260
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

SICK W260

Application

Mounting Bracket

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Japan