Technical Document
Specifications
Brand
SickAccessory Type
Fibre for Fibre-Optic Sensor
For Use With
KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T
Application
Fibre For Proximity System
Series
Ll3
Cable Length
2m
Material
Plastic
Country of Origin
Japan
Stock information temporarily unavailable.
BD 42.884
BD 42.884 Each (Exc. Vat)
BD 47.172
BD 47.172 Each (inc. VAT)
SICK, Ll3 Series Fibre for Fibre-Optic Sensor, 2m Cable Length for Use with KTL180, SICK Fibre Optic
1
BD 42.884
BD 42.884 Each (Exc. Vat)
BD 47.172
BD 47.172 Each (inc. VAT)
SICK, Ll3 Series Fibre for Fibre-Optic Sensor, 2m Cable Length for Use with KTL180, SICK Fibre Optic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Fibre for Fibre-Optic Sensor
For Use With
KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T
Application
Fibre For Proximity System
Series
Ll3
Cable Length
2m
Material
Plastic
Country of Origin
Japan